Paulmann 93400 10-Piece LED Recessed Light Set GU10 White Base

MPN
93400
Brand
Paulmann
EAN-13
4000870934005
Order Code
05-7439
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £28.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Paulmann's 93400 LED recessed light 10-piece set features monochrome GU10 LEDs in a sleek white finish. The set is ideal for creating ambient lighting in living spaces, hallways, or kitchens. With recessed spotlight design, it offers seamless integration into ceilings for a modern aesthetic.
Type LED recessed light
Housing colour White
Energy efficiency rating n.a
Base GU10
Bulb base GU10
Diameter 90mm
Dimensions 90mm
Lamp type LED (monochrome)
Light outlet bulb included
Nominal Voltage 230V
Number of lights (max.) 10
Protection class according to IEC 61140 II
Swivel range 20

Reviews

Be the first to submit a review

Trustpilot