Paulmann 93398 Cole LED Recessed Light GU10 10W White Matt/Silver

MPN
93398
Brand
Paulmann
EAN-13
4000870933985
Order Code
05-7437
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £17.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 193 in stock

Manufactured by Paulmann, the 93398 LED recessed light features a monochrome GU10 10 W bulb with a matt white finish and a silver accent. Ideal for modern and minimalist interiors, this recessed spotlight provides efficient and focused lighting. It is commonly used in kitchens, living rooms, and commercial spaces for an unobtrusive lighting solution.
Type LED recessed light
Housing colour White (matt), Silvers
Dimmable Yes
IP Rating IP23
Energy efficiency rating n.a
Base GU10
Built-in diameter 80mm
Built-in height/depth 110mm
Bulb base GU10
Diameter 88.00mm
Dimensions 88.00mm
Durability rating 30000h
Lamp type LED (monochrome)
Light outlet bulb included
Material properties matt
Max. system power 10W
Nominal Voltage 230V
Number of lights 1
Outer diameter 88
Protection class according to IEC 61140 II
Rating per bulb 10W
Suitable for number of light sources 1

Reviews

Be the first to submit a review

Trustpilot