Paulmann 93094 Wand EBL Edge Recessed LED Wall Light Black Matt

MPN
93094
Brand
Paulmann
EAN-13
4000870930946
Order Code
05-7424
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £18.83 £16.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

The Paulmann 93094 Wand EBL Edge is a black matt LED recessed wall light with a monochrome design. It features energy-efficient LED technology and a sleek, discreet appearance that blends seamlessly into walls. Ideal for modern indoor settings, this recessed light provides subtle illumination for staircases, hallways, and accent lighting.
Type LED recessed wall light
Housing colour Black (matt)
Dimmable No
IP Rating IP21
Energy efficiency rating n.a
Beam angle 100°
Built-in diameter 55mm
Built-in height/depth 30mm
Dimensions (L x W x H) 80 x 80 x 5mm
External length 5mm
External Width 80mm
Height/depth 5mm
Housing Material Plastic
Lamp type LED (monochrome)
Light outlet bulb included
Max. system power 1.40W
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rating per bulb 1.2W
Suitable for number of light sources 1
Weight 0.09kg

Reviews

Be the first to submit a review

Trustpilot