Paulmann 93093 Edge LED Recessed Wall Light Matt White Energy Efficient

MPN
93093
Brand
Paulmann
EAN-13
4000870930939
Order Code
05-7423
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Inc VAT)
1+ £22.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 96 in stock

Paulmann's 93093 Wand EBL Edge is a monochrome LED recessed wall light in a matt white finish. Ideal for creating ambient lighting in hallways, staircases, or feature walls, its sleek design seamlessly integrates into various settings. This recessed spotlight offers energy-efficient and discreet illumination.
Type LED recessed wall light
Colour White (matt)
Dimmable No
Power 1.40W
Voltage 230V
IP Rating IP21
Energy efficiency rating n.a
Bulb Type LED (monochrome)
Colour Temperature 2700K
Colour Temperature Range 2700 K
Dimensions (L x W x H) 80 x 80 x 5 mm
External length 5mm
External Width 80mm
Height 5mm
Length 80mm
Light bulb included Yes
Luminous Flux 100lm
Material Plastic
Misc Attribute Square
Number of bulbs 1
Protection Class II
Radiation Angle 100°
Rated luminous flux 50lm
Rating per bulb 1.2W
Recess depth 30mm
Recess Diameter 55mm
Recess length 0mm
Recess width 0mm
Total luminous flux 100lm
Weight 0.09kg
Width 80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot