Paulmann 93078 LED Coin Nova Plus Bathroom Light Warm White Recessed

MPN
93078
Brand
Paulmann
EAN-13
4000870930786
Order Code
05-7418
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £21.00 £17.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

Paulmann's 93078 LED Coin Nova Plus is a recessed LED bathroom light designed for wet room applications. Its EEC rating of G ensures energy efficiency while providing reliable illumination in lavatories. This satin-finished light is suitable for enhancing both functionality and aesthetics in bathroom settings.
Type LED bathroom recessed light
Housing colour Satin
Dimmable Yes
Energy efficiency rating G (A - G)
Base LED
Beam angle 120°
Colour Temperature 2700K
Diameter 50mm
Dimensions (Ø x H) 50 x 30mm
Height/depth 30mm
Housing Material Plastic
Light features Dimmable
Light outlet bulb included
Nominal Voltage 230V
Outer diameter 50mm
Protection class according to IEC 61140 II
Rating per bulb 6W
Suitable for number of light sources 1

Reviews

Be the first to submit a review

Trustpilot