Paulmann 93075 LED Coin ZigBee RGBW Bathroom Recessed Light Satin G

MPN
93075
Brand
Paulmann
EAN-13
4000870930755
Order Code
05-7416
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £35.85 £30.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Paulmann LED Coin ZigBee RGBW is a recessed bathroom light suitable for wet rooms. It features energy efficiency class G and offers versatile lighting with RGBW capabilities ideal for creating ambient and functional illumination. This Paulmann 93075 model is perfect for lavatories, providing both style and advanced smart lighting control.
Type LED bathroom recessed light
Housing colour Satin
Dimmable Yes
Energy efficiency rating G (A - G)
Base LED
Beam angle 100°
Colour Temperature 2700K
Diameter 50mm
Dimensions (Ø x H) 50 x 35mm
Height/depth 35mm
Housing Material Plastic
Light features Dimmable
Light outlet bulb included
Nominal Voltage 230V
Outer diameter 50mm
Power Rating 5.2W
Protection class according to IEC 61140 II
Rating per bulb 7W
Suitable for number of light sources 1

Reviews

Be the first to submit a review

Trustpilot