Paulmann 93072.0 LED Coin Nova Recessed Light Bathroom Dimmable Satin

MPN
93072
Brand
Paulmann
EAN-13
4000870930724
Order Code
05-7414
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £12.66 £10.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

Paulmann's LED Coin Nova is a recessed bathroom light featuring energy-efficient LED technology with an energy efficiency class of F. This satin-finished light is designed for use in wet rooms and lavatories, providing reliable and effective illumination. It is ideal for creating a modern and streamlined lighting solution in bathrooms.
Type LED bathroom recessed light
Housing colour Satin
Dimmable Yes
Energy efficiency rating F (A - G)
Base LED
Beam angle 100°
Colour Temperature 4000K
Diameter 50mm
Dimensions (Ø x H) 50 x 30mm
Height/depth 30mm
Housing Material Plastic
Light features Dimmable
Light outlet bulb included
Nominal Voltage 230V
Outer diameter 50mm
Power Rating 6W
Protection class according to IEC 61140 II
Rating per bulb 6W
Suitable for number of light sources 1

Reviews

Be the first to submit a review

Trustpilot