Paulmann 93070 Nova LED Bathroom Recessed Light Neutral White 3-Step Dim

MPN
93070
Brand
Paulmann
EAN-13
4000870930700
Order Code
05-7412
Country of Origin
China
View Full Product Range (10)

Discontinued


The Paulmann LED Coin Nova is a recessed bathroom light designed for wet room environments. It is an energy-efficient LED lighting solution with a G (A - G) energy efficiency class. This product is ideal for providing safe and effective illumination in bathrooms and lavatories.
Type LED bathroom recessed light
Housing colour Satin
Dimmable Yes
Energy efficiency rating G (A - G)
Base LED
Beam angle 100°
Colour Temperature 2700K
Diameter 50mm
Dimensions (Ø x H) 50 x 30mm
Height/depth 30mm
Housing Material Plastic
Light features Dimmable
Light outlet bulb included
Nominal Voltage 230V
Outer diameter 50mm
Power Rating 6W
Protection class according to IEC 61140 II
Rating per bulb 6W
Suitable for number of light sources 1

Trustpilot