Paulmann 92926 Dekorativ LED Recessed Wall Light 2.5W White Concrete Look

MPN
92926
Brand
Paulmann
EAN-13
4000870929261
Order Code
05-7393
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £28.82 £24.50
10+ £23.35
50+ £23.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Paulmann manufactures the 92926 Dekorativ LED recessed wall light, featuring a built-in 2.5 W monochrome LED with a matt white finish. This sleek and energy-efficient light is ideal for creating ambient lighting in hallways, staircases, or living spaces. Its recessed design blends seamlessly into walls for a minimalist aesthetic.
Type LED recessed wall light
Housing colour White (matt)
Energy efficiency rating n.a
Base Built-in LED
Beam angle Radiation
Built-in diameter 6cm
Built-in height/depth 3cm
Housing Material Plastic
Lamp type LED (monochrome)
Length Recessmm
Light outlet bulb included
Max. system power 2.5W
Misc Attribute Circular
Nominal Voltage 230V
Outer diameter 12.3cm
Protection class according to IEC 61140 II
Rating per bulb 2.5W
Suitable for number of light sources 1
Weight 0.16kg
Width Recessmm

Reviews

Be the first to submit a review

Trustpilot