Paulmann 92472.0 LED Bathroom Recessed Light 18W Satin 3 pcs EEC: G

MPN
92472
Brand
Paulmann
EAN-13
4000870924723
Order Code
05-7371
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £27.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

The Paulmann LED bathroom recessed light is a versatile 18 W fixture with a satin finish and an energy efficiency rating of EEC: G. Designed specifically for wet rooms, this bathroom lighting solution is suitable for spaces like lavatories and showers. This product, available in a 3-piece set, integrates seamlessly into ceilings for a sleek and modern appearance.
Type LED bathroom recessed light
Housing colour Satin
Energy efficiency rating G (A - G)
Base LED
Beam angle 100°
Colour Temperature 2700K
Diameter 50mm
Dimensions (Ø x H) 50 x 30mm
Height/depth 30mm
Housing Material Plastic
Light outlet bulb included
Max. system power 18W
Nominal Voltage 230V
Outer diameter 50mm
Protection class according to IEC 61140 II
Rating per bulb 6W
Suitable for number of light sources 3

Reviews

Be the first to submit a review

Trustpilot