Paulmann 92059 LED Recessed Light 12W IP44 Neutral White Low Depth

Order Code:

12-6111

Brand: Paulmann MPN: 92059 EAN-13: 4000870920596
Qty Unit Price (Ex VAT)
1+ £21.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

The Paulmann 92059 LED bathroom recessed light offers a sleek design, providing 12W of neutral white illumination. Manufactured by Paulmann, this light is ideal for wet room and lavatory environments due to its suitability for moisture-prone areas. This fixture seamlessly integrates into bathroom ceilings, enhancing both functionality and ambience with efficient LED lighting.
Type LED bathroom recessed light
(Ø) 17cm
Base Built-in LED
Bulb Type LED (monochrome)
Colour Neutral white
Colour temperature (Kelvin) 4000K
Dim (Ø) 17 cm
Energy efficiency rating n.rel.
Factory colour White
IP Rating IP44
Light bulb included Yes
Luminous Flux 850lm
Material Plastic
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 230V
Power 12W
Protection Class I
Rating per bulb 12W
Recess depth 3.5cm
Recess diameter 15cm
Total luminous flux 850lm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot