Paulmann 91383 ProRail3 Endcap High Voltage Cable Kit 1 pc White

MPN
91383
Brand
Paulmann
EAN-13
4000870913833
Order Code
05-7358
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Housing colour:

    Black White
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.07
10+ £1.94
50+ £1.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 76 in stock

The Paulmann 91383 ProRail3 Endcap High voltage cable kit is ideal for terminating ProRail3 tracks. This white end piece ensures a clean finish and safe installation for high voltage applications. It is typically used in professional lighting setups for efficient power distribution.
Type High voltage cable kit
Housing colour White
Energy efficiency rating n.a
Component End piece
Dimensions (L x W x H) 31.50 x 35.00 x 32.50mm
External length 31mm
External Width 35mm
Height/depth 32.50mm
Housing Material Plastic
Length 31.50mm
Series ProRail3
Width 35.00mm

Reviews

Be the first to submit a review

Trustpilot