Paulmann 84401 HV Halogen Pin 40W 2700K Warm White G9 460lm 1pc

MPN
84401
Brand
Paulmann
EAN-13
4000870844014
Order Code
05-7355
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

The Paulmann 84401 HV halogen bulb is a 40-watt light with a G9 pin base. It emits a warm white glow, measuring 13 mm in diameter and 42 mm in height. This bulb is ideal for creating cosy lighting environments in homes or offices.
Type Pin base
Colour Clear
Dimmable No
Base G9
Operating Voltage 230V
Bulb shape G9
Colour rendering 127
Colour Rendering Index 100 Ra
Colour Temperature Range 2700 K
Diameter 13mm
Dim (Ø x H) 13 mm x 42 mm
Durability rating 2000h
Energy efficiency rating G (A - G)
Height 42mm
Luminous Flux 460lm
Power Factor 1
Product lifespan approx 2000h
Rated luminous flux 460lm
Rating 40W
Total luminous flux 460lm
Version clear

Reviews

Be the first to submit a review

Trustpilot