Paulmann 79840 MaxLED Touchless Sensor LED Dimmer 24V 1 pc 56.5x7x12.5mm

MPN
79840
Brand
Paulmann
EAN-13
4000870798409
Order Code
05-7308
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Paulmann 79840 MaxLED Touchless Sensor LED dimmer operates at 24 V and has dimensions of 56.5 x 7 x 12.5 mm. This device allows for touchless control and dimming of compatible LED strip lights, making it ideal for use in cupboard lighting or other areas requiring convenient light adjustment. Its compact design ensures seamless integration into various settings, providing efficient lighting solutions.
Type LED dimmer
Housing colour White
Dimmable Yes
Energy efficiency rating n.a
Connectors (LED strips) + plug
Depth 12.5mm
Dimensions (W x H x D) 56.5 x 7 x 12.5mm
Durability rating 30000h
External length 12mm
External Width 56mm
Height/depth 7mm
Lamp type LED (monochrome)
Lifespan 30000
Light-on Time 30000
Nominal Voltage 24V
Protection class according to IEC 61140 III
Rated lifetime L70/B50 at 25 °C 30000h
Width 56.5mm

Reviews

Be the first to submit a review

Trustpilot