Paulmann 79837 PSU 24V 36W Universal LED Power Supply with Adapter

MPN
79837
Brand
Paulmann
EAN-13
4000870798379
Order Code
05-7306
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £20.64 £17.54
10+ £16.60
50+ £16.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Paulmann 79837 Power Supply offers reliable 230 V power for LED strip lights. This PSU is ideal for cupboard lighting and other LED strip applications. It is specifically designed to support light-emitting diode strips efficiently.
Type PSUPSU
Housing colour Black
IP Rating IP20
Energy efficiency rating n.a
Emergency power supply system 36W
Nominal Voltage 230V
Protection class according to IEC 61140 II

Reviews

Be the first to submit a review

Trustpilot