Paulmann 79831 MaxLED Power Supply 230V 40W Connects MaxLED Strips

MPN
79831
Brand
Paulmann
EAN-13
4000870798317
Order Code
05-7303
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £33.35 £28.35
10+ £27.01
50+ £26.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Paulmann FN MaxLED Power Supply 79831 efficiently powers LED strips with a reliable 230 V output. It's an ideal choice for illuminating cupboard lighting and creating customised light environments with LED strip lights. This PSU ensures consistent performance and is specifically designed to fit the Paulmann range of strip lighting products.
Type PSUPSU
Housing colour White
Energy efficiency rating n.a
Emergency power supply system 40W
Max. system power 40W
Nominal Voltage 230V
Protection class according to IEC 61140 II

Reviews

Be the first to submit a review

Trustpilot