Paulmann 79797 YourLED RGBW Controller 144W 24V Remote 110x20x53mm

MPN
79797
Brand
Paulmann
EAN-13
4000870797976
Order Code
05-7286
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £45.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Paulmann 79797 RGBW controller is designed for LED strip lights, offering 144 W maximum output at 24 V. This plastic device measures 110 x 20 x 53 mm and is ideal for creating vibrant lighting effects. Commonly used in cupboard lighting and other interior applications, it efficiently controls colour and brightness.
Type RGBW controller
Housing colour White
IP Rating IP20
Energy efficiency rating n.a
Depth 53mm
Dimensions (W x H x D) 110 x 20 x 53mm
Height/depth 20mm
Housing Material Plastic
Max. system power 144W
Nominal Voltage 24V
Number of pins 5
Width 110mm

Reviews

Be the first to submit a review

Trustpilot