Paulmann 78938 HomeSpa Evie LED Mirror Light Chrome Warm White 40cm

MPN
78938
Brand
Paulmann
EAN-13
4000870789384
Order Code
05-7261
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £32.87 £27.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Paulmann HomeSpa Evie 78938 LED mirror light offers warm white illumination with a sleek chrome finish. Manufactured by Paulmann, this LED bathroom light is perfect for enhancing visibility in wet room wall lighting. Ideal for bathrooms and lavatories, it combines efficiency and style for an improved grooming experience.
Type LED mirror light
Housing colour Chrome
IP Rating IP44
Energy efficiency rating n.a
Colour Temperature 3000K
Depth 105mm
Dimensions (W x H x D) 400 x 39 x 105mm
Height/depth 39mm
Housing Material Plastic
Lamp type LED (monochrome)
Light outlet bulb included
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rated lifetime L70/B50 at 25 °C 30000h
Rated luminous flux according to IEC 62722-2- 1 1050lm
Rating per bulb 9W
Suitable for number of light sources 1
Width 400mm

Reviews

Be the first to submit a review

Trustpilot