Paulmann 78912 FlexBar LED Desk Light 10.6W Black WhiteSwitch Touch Dimmer

Order Code:

05-7260

Brand: Paulmann MPN: 78912 EAN-13: 4000870789124
Qty Unit Price (Ex VAT)
1+ £79.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
67 available to back orderBack-order availability date - 09/05/2026

The Paulmann FlexBar 78912 LED desk light in black features a monochrome 10.6 W LED, providing efficient lighting for workspaces. This desk lamp is ideal for use in areas requiring focused illumination such as home offices or study desks. Its sleek design also makes it suitable for bedside or dining room lighting.
Type LED desk light
Dimmable Yes
Power 10.6W
Bulb Type LED (monochrome)
Colour Black
Colour Rendering Index 80
Colour temperature (Kelvin) 3000K
Colour temperature (max.) 6500K
Colour temperature (min.) 3000K
Depth 190.00mm
Dimensions (W x H x D) 725.00 x 362.00 x 190.00 mm
Durability rating 30000h
External length 190mm
External Width 725mm
Height 362.00mm
IP Rating IP20
Length 0mm
Lifespan 30000
Light bulb included Yes
Light-on time 30000
Luminous Flux 1050lm
Material Aluminium
No. of lights 1
Number of bulbs 1
Number of lights 1
Number of lights (max.) 1
Operating Voltage 230V
Output Rating 10VA
Output Voltage 230V
Power Consumption 12W
Product lifespan approx 30000h
Protection Class II
Rating per bulb 10.6000000000000W
Total luminous flux 1050lm
Width 725.00mm
Wireless charging No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot