Paulmann 78910 Numis Desk Lamp 11W Black Adjustable Dimmable Qi-Charging

MPN
78910
Brand
Paulmann
EAN-13
4000870789100
Order Code
05-7258
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £144.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 107 in stock

The Paulmann 78910 LED desk light in black features a monochrome 11 W LED. This versatile lamp is ideal for use as a bedside light or in a dining room setting. Its sleek design and efficient lighting make it suitable for both home and office environments.
Type LED desk light
Dimmable Yes
Power 11W
Bulb Type LED (monochrome)
Cable Length 200
Colour Black
Colour Rendering Index 80
Colour temperature (Kelvin) 2700K
Colour temperature (max.) 6500K
Colour temperature (min.) 2700K
Depth 430mm
Dimensions (W x H x D) 180 x 440 x 430 mm
Durability rating 30000h
External length 430mm
External Width 180mm
Height 440mm
Input Voltage 230V
IP Rating IP20
Length 0mm
Lifespan 30000
Light bulb included Yes
Light-on time 30000
Luminous Flux 1100lm
Material Aluminium
No. of lights 1
Nominal Voltage 230V
Number of bulbs 1
Number of lights 1
Number of lights (max.) 1
Operating Voltage 230V
Output Rating 11VA
Output Voltage 12V
Power Consumption 24W
Product lifespan approx 30000h
Protection Class II
Qi Certificate ID 14688
Rating per bulb 11.0000000000000W
Total luminous flux 1100lm
Width 180mm
Wireless charging Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot