Paulmann 78896 LED Strip Basic Set: Solar 3M Warm White Dust/Waterproof

MPN
78896
Brand
Paulmann
EAN-13
4000870788967
Order Code
05-7250
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Paulmann 78896 is a LED strip basic set designed for outdoor decoration. Manufactured by Paulmann, this product provides energy-efficient lighting, utilising just 0.3 W. Ideal for garden decoration, it enhances outdoor spaces with illuminated garden features.
Type LED strip basic set
Colour Temperature 2700K
IP Rating IP44
Power 0.3W
Colour Warm white
Dim (L x W x H) 3 m x 10 mm x 2 mm
Energy efficiency rating n.rel.
External Width 10mm
Factory colour Black
Height 2mm
Length 3m
Luminous Flux 48lm
Operating Voltage 230V
Protection Class III
Total luminous flux 48lm
Width 10mm

Reviews

Be the first to submit a review

Trustpilot