Paulmann 78010 Numis LED Table Lamp 11W Monochrome Black

MPN
78010
Brand
Paulmann
EAN-13
4000870780107
Order Code
05-7243
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £112.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The Paulmann 78010 LED table lamp is a sleek, monochrome black desk light with an 11 W LED bulb. This versatile lamp is perfect for bedroom lighting or as a bedside light, providing both functionality and style. Its contemporary design also makes it suitable for dining room lighting.
Type LED table lamp
Dimmable No
(Ø) 180mm
Bulb Type LED (monochrome)
Colour Black
Colour temperature (Kelvin) 2700K
Dimensions (Ø x H) 180 mm x 430 mm
Height 430mm
IP Rating IP20
Length 430mm
Misc Attribute Circular
Operating Voltage 230V
Power 11W
Protection Class II
Total luminous flux 1000lm
Weight 3300g
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot