Paulmann 71050 LED Strip Plug Warm White 2.5M 3M LED Light Bars Strip Lights

MPN
71050
Brand
Paulmann
EAN-13
4000870710500
Order Code
17-1719
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £32.85 £27.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 11/11/2026

Paulmann 71050 is an LED strip featuring a warm white light output that extends up to 2.5 metres in length, complemented by a convenient plug for ease of installation. This product falls under the category of light bars and offers a flexible lighting solution suitable for a variety of indoor engineering applications, such as accent lighting in residential or commercial settings, backlighting for displays, or under-cabinet lighting systems. The LED strip's design prioritises energy efficiency and longevity, making it a practical choice for engineers seeking reliable illumination with consistent performance.
Type LED strip
Luminosity Intensity 2700lm
Base Built-in LED
Colour Silver
Connectors (LED strips) + plug
Dimensions (L x W x H) 2.5 m x 10 mm x 1.6 mm
Dimmable Yes
Height 1.6mm
IP Rating IP20
Length 2.5m
Power 30W
Protection Class III
Width 10mm

Reviews

Be the first to submit a review

Trustpilot