Paulmann 70996 Atria Shine LED ceiling light 22W warm white chrome matt

MPN
70996
Brand
Paulmann
EAN-13
4000870709962
Order Code
17-1718
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £60.45 £51.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Paulmann 70996, also identified as 2476346, is a LED ceiling light featuring a sleek chrome matt finish. It delivers an output of 22 watts in a warm white colour tone, making it ideal for applications that require efficient, ambient lighting solutions such as in residential settings or office spaces. Designed with engineering precision, the Atria Shine series provides consistent performance with energy-efficient illumination. This ceiling light is well-suited for integration into contemporary architectural designs, where aesthetics and functionality are paramount.
Type LED ceiling light
Bulb Type LED (monochrome)
Colour Chrome (matt)
Colour Rendering Index > 80
Colour Temperature 3000K
Depth 200.00mm
Height 28mm
IP Rating IP20
Length 200mm
Light bulb included Yes
Luminous Flux 2700lm
Material Plastic
No. of bulbs 1
Operating Voltage 230V
Power 22W
Product Type LED ceiling light
Protection Class II
Rating per bulb 22W
Total luminous flux 2700lm
Weight 0.99kg
Width 580mm

Reviews

Be the first to submit a review

Trustpilot