Paulmann 70839 Bathroom wall light 33 W Chrome for clean and bright lighting

Order Code:

17-1717

Brand: Paulmann MPN: 70839 EAN-13: 4000870708392
Qty Unit Price (Ex VAT)
1+ £31.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
18 available to back orderBack-order availability date - 09/05/2026

Paulmann 70839, also known as 1559032, is a bathroom wall light designed to provide clean and bright illumination. This 33-watt lighting fixture features a sleek chrome finish, offering both aesthetic appeal and corrosion resistance suitable for bathroom environments. Engineered for optimal light diffusion, the Paulmann 70839 is ideal for settings where clarity and precision are paramount, such as over bathroom mirrors or within vanity units. Its durable construction and moisture-resistant properties make it a reliable choice for both residential and commercial applications requiring consistent and effective lighting solutions.
Type Bathroom wall light
Base G9
Bulb Type HV halogen
Colour Chrome
Dimensions (L x W x H) 13.5 x 10.5 x 20.3 cm
Height 20.3cm
IP Rating IP44
Length 13.5cm
Light bulb included No
No. of bulbs 1
Operating Voltage 230V
Power 33W
Product Type Bathroom wall light
Protection Class II
Rating per bulb 33W
Weight 746g
Width 10.5cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot