Paulmann 70701 LED Strip Set 800mm Warm White Battery-Powered Portable

Order Code:

12-6110

Brand: Paulmann MPN: 70701 EAN-13: 4000870707012

Discontinued


The Paulmann 70701 LED strip set includes a warm white light-emitting diode strip with a battery box for easy installation. Measuring 800 mm, this strip is ideal for cupboard lighting and other small spaces. It offers a flexible lighting solution without the need for mains electricity.
Type LED strip set
Colour White
Power 1.8W
Voltage 6V
Colour temperature (max.) 2700K
Connectors (LED strips) + battery box
Energy efficiency rating n.rel.
Length 800mm
Luminous Flux 95lm
Protection Class III
Total luminous flux 95lm
Use Inside

You may also like


Trustpilot