Paulmann 70700 LED Strip Set Battery Box 6V RGB 800mm 1pc

MPN
70700
Brand
Paulmann
EAN-13
4000870707005
Order Code
12-6109
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £16.94 £14.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Paulmann 70700 LED strip set includes a battery-operated RGB LED strip, measuring 800 mm, perfect for flexible lighting needs. This versatile light-emitting diode strip is ideal for cupboard illumination and other confined spaces. With its easy installation, it provides vibrant mood lighting without the need for mains power.
Type LED strip set
Colour White
Power 2.4W
Voltage 6V
Energy efficiency rating n.a
Connectors (LED strips) + battery box
Length 800mm
Luminous Flux 28lm
Protection Class III
Total luminous flux 28lm
Use Inside
Weight 90g

Reviews

Be the first to submit a review

Trustpilot