Paulmann 70671 MaxLED LED Strip Basic Set + Plug, Daylight White, 1.5m

MPN
70671
Brand
Paulmann
EAN-13
4000870706718
Order Code
12-6105
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £48.42 £41.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Paulmann MaxLED 1000 LED strip basic set features a 1.5 metre daylight white light strip with a plug, operating on 24 volts. This LED strip is ideal for cupboard lighting or creating ambient strip lights in various domestic or workspaces. Renowned for their energy efficiency and easy installation, these strips are perfect for both aesthetic and functional lighting purposes.
Type LED strip basic set
Housing colour Silver
Energy efficiency rating n.a
Colour temperature (max.) 6500K
Connectors (LED strips) + plug
Housing Material Plastic
Length 1.5m
Max. system power 17W
Nominal Voltage 24V
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 1320lm
Series MaxLED
Usage location Inside
Weight 375g

Reviews

Be the first to submit a review

Trustpilot