Paulmann 70669 MaxLED 1000 LED Strip Set Daylight White Plug 24V 3m

MPN
70669
Brand
Paulmann
EAN-13
4000870706695
Order Code
12-6103
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £80.50 £68.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Paulmann MaxLED 1000 LED strip basic set features a 24 V power supply and offers 3 metres of daylight white illumination, ideal for cupboard lighting. This LED strip is part of Paulmann's high-quality range, which includes energy-efficient and versatile lighting solutions. Its simple installation and bright, consistent light output make it perfect for under-cabinet or accent lighting in various settings.
Type LED strip basic set
Housing colour Silver
Energy efficiency rating n.a
Colour temperature (max.) 6500K
Connectors (LED strips) + plug
Housing Material Plastic
Length 3m
Max. system power 34W
Nominal Voltage 24V
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 2640lm
Series MaxLED
Usage location Inside
Weight 467g

Reviews

Be the first to submit a review

Trustpilot