Paulmann 70668 MaxLED LED Strip Basic Set Plug 24V 1.5m Warm White

MPN
70668
Brand
Paulmann
EAN-13
4000870706688
Order Code
12-6102
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £37.99 £32.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Paulmann MaxLED 500 LED strip basic set provides warm white illumination and includes a 24 V plug with a length of 1.5 metres. This LED strip is ideal for cupboard lighting or accentuating specific areas in your home. Designed for easy installation, it offers efficient and adaptable lighting solutions for various settings.
Type LED strip basic set
Housing colour Silver
Energy efficiency rating n.a
Colour temperature (max.) 2700K
Connectors (LED strips) + plug
Housing Material Plastic
Length 1.5m
Max. system power 10W
Nominal Voltage 24V
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 660lm
Series MaxLED
Usage location Inside
Weight 311g

Reviews

Be the first to submit a review

Trustpilot