Paulmann 70667 MaxLED 500 LED Strip Set 24V 1.5m Daylight White

MPN
70667
Brand
Paulmann
EAN-13
4000870706671
Order Code
05-7196
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £38.03 £32.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Paulmann offers the MaxLED 500 LED strip basic set, which includes a 1.5-meter strip emitting daylight white light and operates at 24 V. The set is ideal for custom cupboard lighting or accentuating home decor with its flexible, efficient strip design. This comprehensive solution comes with all necessary components for immediate installation.
Type LED strip basic set
Housing colour Silver
Energy efficiency rating n.a
Colour temperature (max.) 6500K
Connectors (LED strips) + plug
Dimensions (L x W x H) 1.5 m x 12.5 mm x 4 mm
Height/depth 4mm
Housing Material Plastic
Length 1.5m
Max. system power 8.5W
Nominal Voltage 24V
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 660lm
Series MaxLED
Usage location Inside
Weight 300g
Width 12.5mm

Reviews

Be the first to submit a review

Trustpilot