Paulmann 70654 Lunar LED Panel 15.5W Warm White Chrome (Matt) Ultra-Flat

MPN
70654
Brand
Paulmann
EAN-13
4000870706541
Order Code
12-6097
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £24.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Paulmann's Lunar 70654 is a 15.5 W LED panel with a warm white light and a matt chrome finish. This recessed lighting fixture is ideal for providing subtle, ambient illumination in modern interiors. It is perfect for use in residential or commercial spaces where sleek and minimalistic design is desired.
Type LED panel
Base Built-in LED
(Ø) 22.5cm
Bulb Type LED (monochrome)
Colour Warm white
Colour Temperature 3000K
Energy efficiency rating n.rel.
Factory colour Chrome (matt)
Height 3.8cm
Light bulb included Yes
Luminous Flux 1520lm
Material Aluminium
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 230V
Power 15.5W
Protection Class II
Rating per bulb 15.5W
Total luminous flux 1140lm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot