Paulmann 70630 MaxLED Strip Extension Plug 24V 1m Warm/Neutral/Daylight White

MPN
70630
Brand
Paulmann
EAN-13
4000870706305
Order Code
12-6095
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £24.03 £20.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Paulmann's MaxLED Tunable White 70630 is a versatile LED strip extension with a 1-meter length that offers warm white, neutral white, and daylight white lighting options. It operates at 24 V and is suitable for various cupboard lighting applications. This LED strip is perfect for creating customised lighting environments in both residential and commercial spaces.
Type LED strip extension
Housing colour Transparent
Energy efficiency rating n.a
Beam angle 120°
Colour temperature (max.) 6500K
Colour temperature (min.) 2700K
Connectors (LED strips) + plug
Housing Material Plastic
Length 1m
Max. system power 7W
Nominal Voltage 24V
Protection class according to IEC 61140 III
Rated luminous flux according to IEC 62722-2- 1 550lm
Series MaxLED
Usage location Inside
Weight 81g

Reviews

Be the first to submit a review

Trustpilot