Paulmann 70616 MaxLED L-Connector Plastic 2.5x2.5x0.45cm 4pcs Indoor/Outdoor

MPN
70616
Brand
Paulmann
EAN-13
4000870706169
Order Code
05-7191
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £15.32 £13.02
10+ £12.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Paulmann's 70616 L-connector is a plastic component measuring 2.5 x 2.5 x 0.45 cm, and comes in a pack of four. It is designed for use with LED strip lights, making it ideal for creating seamless right-angle connections in cupboard lighting installations. This product ensures efficient and flexible lighting arrangements in various compact spaces.
Type L-connector
Housing colour White
Energy efficiency rating n.a
Dimensions (L x W x H) 2.5 x 2.5 x 0.45cm
Height/depth 0.45cm
Housing Material Plastic
Length 2.5cm
Max. system power 144W
Width 2.5cm

Reviews

Be the first to submit a review

Trustpilot