Paulmann 706.56 Lunar LED Panel 22W Warm White Matt Chrome Flat Design

MPN
706.56
Brand
Paulmann
EAN-13
4000870706565
Order Code
12-6087
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £54.80 £46.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Paulmann Lunar 706.56 LED panel is a recessed light with a 22 W warm white output and a matt chrome finish. It provides efficient and stylish illumination, ideal for blending seamlessly into ceilings. Common applications include residential and commercial spaces where discreet yet effective lighting is desired.
Type LED panel
Base Built-in LED
(Ø) 40cm
Bulb Type LED (monochrome)
Colour Warm white
Colour Temperature 3000K
Energy efficiency rating n.rel.
Factory colour Chrome (matt)
Height 3.9cm
Light bulb included Yes
Luminous Flux 2400lm
Material Aluminium
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 230V
Power 22W
Protection Class II
Rating per bulb 22W
Total luminous flux 1700lm

Reviews

Be the first to submit a review

Trustpilot