Paulmann 706.53 Lunar LED Panel 11W Warm White Matt Chrome Flat Design

MPN
706.53
Brand
Paulmann
EAN-13
4000870706534
Order Code
12-6085
Country of Origin
China

Discontinued


The Paulmann Lunar 706.53 LED panel features an 11 W warm white light in matte chrome, suitable for modern interiors. This recessed LED spotlight is designed to provide efficient and discreet lighting. Ideal for both residential and commercial applications, it enhances ambient lighting without compromising energy efficiency.
Type LED panel
Base Built-in LED
(Ø) 17cm
Bulb Type LED (monochrome)
Colour Warm white
Colour Temperature 3000K
Energy efficiency rating n.rel.
Factory colour Chrome (matt)
Height 3.8cm
Light bulb included Yes
Luminous Flux 1230lm
Material Aluminium
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 230V
Power 11W
Protection Class II
Rating per bulb 11W
Total luminous flux 760lm

Trustpilot