Paulmann 706.41 Lunar LED Panel 11W Warm White Matt Flat Design

MPN
706.41
Brand
Paulmann
EAN-13
4000870706411
Order Code
12-6083
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £17.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The Paulmann Lunar 706.41 LED panel is a recessed lighting fixture providing 11 W of warm white illumination with a white matte finish. This energy-efficient LED spotlight is ideal for modern and minimalist interior designs, offering seamless integration into ceilings. Its discreet design makes it suitable for residential and commercial settings where subtle yet effective lighting is required.
Type LED panel
Base Built-in LED
(Ø) 17cm
Bulb Type LED (monochrome)
Colour Warm white
Colour Temperature 3000K
Energy efficiency rating n.rel.
Factory colour White (matt)
Height 3.8cm
Light bulb included Yes
Luminous Flux 1230lm
Material Aluminium
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 230V
Power 11W
Protection Class II
Rating per bulb 11W
Total luminous flux 760lm

Reviews

Be the first to submit a review

Trustpilot