Paulmann 70594 YourLED Strip 12V 3m RGB Coated Adhesive Plug-in System

MPN
70594
Brand
Paulmann
EAN-13
4000870705940
Order Code
05-7182
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £28.25 £24.01
10+ £22.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Paulmann YourLED 70594 LED strip is a versatile 3-meter RGB light that operates at 12 V. It is ideal for creating ambient cupboard lighting or enhancing interior décor. This LED strip offers vibrant colour options, making it perfect for various indoor applications.
Type LED strip
Housing colour Black
Energy efficiency rating n.a
Connectors (LED strips) + plug
Housing Material Plastic
Length 3m
Max. system power 17.8W
Nominal Voltage 12V
Protection class according to IEC 61140 III
Rated luminous flux according to IEC 62722-2- 1 550lm
Series YourLED
Suitable for number of light sources 120
Usage location Inside
Weight 173g

Reviews

Be the first to submit a review

Trustpilot