Paulmann 70593 YourLED Strip 12V 3m Daylight Coated Adhesive Backing

MPN
70593
Brand
Paulmann
EAN-13
4000870705933
Order Code
05-7181
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £20.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Paulmann YourLED 70593 LED strip is a 3-metre daylight white light strip that operates at 12 volts. It is ideal for cupboard lighting and other decorative or functional indoor applications. This LED strip provides efficient lighting with easy installation and is typically used to enhance ambient illumination in living spaces.
Type LED strip
Housing colour Daylight white
Energy efficiency rating n.a
Colour temperature (max.) 6000K
Connectors (LED strips) + plug
Housing Material Plastic
Length 3m
Max. system power 9.7W
Nominal Voltage 12V
Protection class according to IEC 61140 III
Rated luminous flux according to IEC 62722-2- 1 810lm
Series YourLED
Suitable for number of light sources 120
Usage location Inside
Weight 171g

Reviews

Be the first to submit a review

Trustpilot