Paulmann 70589 MaxLED 1000 LED Strip 3m 24V Daylight White Basic Set

MPN
70589
Brand
Paulmann
EAN-13
4000870705896
Order Code
05-7180
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £67.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Paulmann MaxLED 1000 LED strip basic set features a 24 V plug and measures 3 metres, emitting daylight white light. Ideal for cupboard lighting, this high-quality SMD strip can enhance any interior with its bright and efficient illumination. Designed for easy installation, it serves both decorative and functional purposes in various home settings.
Type LED strip basic set
Housing colour Silver
Energy efficiency rating n.a
Colour temperature (max.) 6500K
Connectors (LED strips) + plug
Housing Material Metal
Length 3m
Max. system power 34W
Nominal Voltage 24V
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 3300lm
Series MaxLED
Usage location Inside
Weight 467g

Reviews

Be the first to submit a review

Trustpilot