Paulmann 70588 MaxLED 1000 LED Strip 24V 3m Warm White 1pc with Plug

Order Code:

05-7179

Brand: Paulmann MPN: 70588 EAN-13: 4000870705889

Discontinued


The Paulmann MaxLED 1000 LED strip basic set features a 3-metre warm white strip with a 24V plug, ideal for ambient or cupboard lighting. Manufactured by Paulmann, this energy-efficient LED strip enhances any space with its consistent illumination. Perfect for home or commercial use, it is versatile and easy to install.
Type LED strip basic set
Colour Silver
Power 40W
Voltage 24V
Energy efficiency rating n.a
Colour temperature (max.) 2700K
Connectors (LED strips) + plug
Length 3m
Material Metal
Protection Class II
Series MaxLED
Total luminous flux 3300lm
Use Inside

You may also like


Trustpilot