Paulmann 70586 MaxLED 1000 LED Strip Set 24V 1.5m Daylight White

MPN
70586
Brand
Paulmann
EAN-13
4000870705865
Order Code
05-7178
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £38.08
10+ £36.74
50+ £36.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Paulmann's MaxLED 1000 70586 is a LED strip basic set with a plug and operates on 24 V, measuring 1.5 meters in length with a daylight white hue. It features a high-quality light-emitting diode for bright and efficient cupboard lighting. Typical applications include enhancing kitchen spaces or illuminating cabinets for functional and decorative purposes.
Type LED strip basic set
Housing colour Silver
Energy efficiency rating n.a
Colour temperature (max.) 6500K
Connectors (LED strips) + plug
Housing Material Metal
Length 1.5m
Max. system power 17W
Nominal Voltage 24V
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 1650lm
Series MaxLED
Usage location Inside
Weight 366g

Reviews

Be the first to submit a review

Trustpilot