Paulmann 70585 MaxLED Strip Set 24V 1.5m Warm White 18W Extendable

MPN
70585
Brand
Paulmann
EAN-13
4000870705858
Order Code
05-7177
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £46.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 211 availableBack-order availability date - 14/11/2026

The Paulmann MaxLED 1000 70585 is a versatile LED strip basic set with a warm white hue, designed for easy installation with a plug and 24 V power supply. Measuring 1.5 metres, it is ideal for cupboard lighting, adding ambience to various spaces. This energy-efficient strip is perfect for illuminating both residential and commercial environments.
Type LED strip basic set
Housing colour Silver
Energy efficiency rating n.a
Colour temperature (max.) 2700K
Connectors (LED strips) + plug
Housing Material Metal
Length 1.5m
Max. system power 20W
Nominal Voltage 24V
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 1650lm
Series MaxLED
Usage location Inside
Weight 417g

Reviews

Be the first to submit a review

Trustpilot