Paulmann 70576 YourLED Cable 1 pc 5-pin 24V Extend Bridge Install Tight Radii

MPN
70576
Brand
Paulmann
EAN-13
4000870705766
Order Code
05-7173
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Inc VAT)
1+ £8.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 48 availableBack-order availability date - 15/06/2026

The Paulmann 70576 Cable is designed to connect LED strip lights effectively. It ensures a stable power supply to SMD strips, optimising performance in cupboard lighting applications. Ideal for enhancing ambience, it is tailored for seamless integration with Paulmann strip light systems.
Type Cable
Colour White
Energy efficiency rating n.a
Length 10cm
Protection Class III
Weight 60g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot