Paulmann 70574 MaxLED Cable 5-pin 24V Extends up to 5m For Tight Installations

MPN
70574
Brand
Paulmann
EAN-13
4000870705742
Order Code
05-7171
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £17.05 £14.49
10+ £13.62
50+ £13.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Paulmann 70574 is a cable designed specifically for use with LED strip lights. Its primary function is to provide a reliable connection to light-emitting diode strips, ensuring efficient power delivery. Ideal for cupboard lighting, this cable supports neat and discreet installations in diverse settings.
Type Cable
Housing colour White
Energy efficiency rating n.a
Length 500cm
Protection class according to IEC 61140 III
Weight 183g

Reviews

Be the first to submit a review

Trustpilot