Paulmann 70526 MaxLED Controller 6A 24V RGBW Memory 50x22x35mm 1pc

MPN
70526
Brand
Paulmann
EAN-13
4000870705261
Order Code
05-7156
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £18.05 £15.34
10+ £14.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Paulmann 70526 Controller is a compact device measuring 50 x 22 x 35 mm designed for use with LED strip lights at 24 V with a maximum current of 6 A. It is perfect for efficiently powering and controlling your LED strip lighting setup. This controller is ideal for cupboard lighting, ambient illumination, or enhancing room aesthetics with precise light management.
Type Controller
Housing colour White
Energy efficiency rating n.a
Depth 35mm
Dimensions (W x H x D) 50 x 22 x 35mm
Height/depth 22mm
Max. output current 6A
Misc Attribute RGB 24V
Nominal Current 6A
Nominal Voltage 24V
Number of Outputs 1
Protection class according to IEC 61140 III
Width 50mm

Reviews

Be the first to submit a review

Trustpilot