Paulmann 70515.0 FN SimpLED Strip RGB LED Strip with Remote 5m 12V RGB

MPN
70515
Brand
Paulmann
EAN-13
4000870705155
Order Code
05-7153
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £52.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 04/12/2026

Manufactured by Paulmann, the FN SimpLED Strip RGB is a versatile LED strip that provides vibrant multicolour lighting. It features a 12 V power input and a length of 5 metres, making it ideal for customisable lighting solutions. Commonly used for cupboard lighting and accentuating interior spaces, this strip offers an energy-efficient way to enhance any room's ambience.
Type LED strip
Housing colour White
IP Rating IP20
Energy efficiency rating n.a
Colour rendering index CRI 80 Ra
Connectors (LED strips) + plug
Housing Material Plastic
Length 5m
Nominal Voltage 12V
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 650lm
Series SimpLED
Usage location Inside
Weight 589g

Reviews

Be the first to submit a review

Trustpilot