Paulmann 70322 YourLED Strip Set Plug 12V 3m RGB with Remote & Adhesive

MPN
70322
Brand
Paulmann
EAN-13
4000870703229
Order Code
12-6080
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £37.00 £31.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Paulmann YourLED 70322 LED strip set features a 3-meter RGB light strip and a 12 V plug. This versatile LED strip is ideal for creating mood lighting in cupboards or around furniture. With its easy installation, it is perfect for adding vibrant colour accents in any room.
Type LED strip set
Colour Black
Power 28.8W
Voltage 12V
Energy efficiency rating n.a
Connectors (LED strips) + plug
Length 3m
Material Plastic
Number of bulbs 120
Protection Class II
Series YourLED
Total luminous flux 550lm
Use Inside
Weight 351g

Reviews

Be the first to submit a review

Trustpilot