Paulmann 70321 YourLED LED Strip Neutral White, 3m, Easy Install

MPN
70321
Brand
Paulmann
EAN-13
4000870703212
Order Code
12-6079
Country of Origin
China
View Full Product Range (6)

Discontinued


The Paulmann YourLED 70321 LED strip set is a 3-metre, neutral white light strip complete with a 12 V plug. This LED strip provides efficient cupboard lighting or accent illumination for various indoor settings. Ideal for creating ambient lighting, it highlights key features while offering energy-saving benefits.
Type LED strip set
Housing colour White
Energy efficiency rating n.a
Colour temperature (max.) 6000K
Connectors (LED strips) + plug
Housing Material Plastic
Length 3m
Max. system power 9.7W
Nominal Voltage 12V
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 810lm
Series YourLED
Suitable for number of light sources 120
Usage location Inside
Weight 245g

Trustpilot