Paulmann 70317 YourLED Strip Set 1.5m Warm White 12V Coated Easy Install

Order Code:

12-6077

Brand: Paulmann MPN: 70317 EAN-13: 4000870703175

Discontinued


The Paulmann YourLED 70317 LED strip set includes a 1.5 m warm white strip with a 12 V plug, ideal for cupboard lighting. This energy-efficient light-emitting diode strip provides versatile illumination for various indoor settings. Perfect for enhancing ambience, it is suitable for both residential and commercial use.
Type LED strip set
Colour White
Power 7.5W
Voltage 12V
Energy efficiency rating n.a
Colour temperature (max.) 3000K
Connectors (LED strips) + plug
Length 1.5m
Material Plastic
Number of bulbs 60
Protection Class II
Series YourLED
Total luminous flux 400lm
Use Inside

You may also like


Trustpilot